Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-003Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464665
Product RangeVTX-214-005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY55.830 (CNY63.0879) |
| 5+ | CNY53.600 (CNY60.568) |
| 10+ | CNY51.800 (CNY58.534) |
| 50+ | CNY49.780 (CNY56.2514) |
| 100+ | CNY48.680 (CNY55.0084) |
| 250+ | CNY47.710 (CNY53.9123) |
Price for:Each
Minimum: 1
Multiple: 1
CNY55.83 (CNY63.09 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-005-003Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464665
Product RangeVTX-214-005 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max5W
Output Voltage - Output 13.3VDC
Output Current - Output 11.515A
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width25.4mm
Height15.24mm
Depth25.4mm
Product RangeVTX-214-005 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-005-003 is a 3.3VDC/5W 1-output PCB-mount Miniature AC to DC Power Supply features an ultra compact size, encapsulated design, regulated, low standby power, fully isolated primary to secondary voltage, low ripple and noise. Hiccup mode for over-power, overvoltage and short-circuit protection. This power supply output is fixed.
- <lt/>0.3W Maximum no load power
- <gt/>4000Vrms Fully Isolated primary to secondary
- <gt/>74% Efficiency
- UL94V-0 Flammability rating
- -25 to 70°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
5W
Output Current - Output 1
1.515A
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
15.24mm
Product Range
VTX-214-005 Series
No. of Outputs
1 Output
Output Voltage - Output 1
3.3VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
25.4mm
Depth
25.4mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for VTX-214-005-003
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
