Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-003-209Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464659
Product RangeVTX-214-003 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.530 (CNY52.5789) |
| 5+ | CNY44.670 (CNY50.4771) |
| 10+ | CNY43.180 (CNY48.7934) |
| 50+ | CNY41.490 (CNY46.8837) |
| 100+ | CNY40.570 (CNY45.8441) |
| 250+ | CNY39.770 (CNY44.9401) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.53 (CNY52.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-214-003-209Copy
Manufacturer Standard Lead Time22 weeks
Order Code2464659
Product RangeVTX-214-003 Series
Technical Datasheet
Power Supply ApplicationsITE
No. of Outputs1 Output
Output Power Max3W
Output Voltage - Output 19VDC
Output Current - Output 1333mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Voltage - Output 3-
Output Current - Output 3-
Power Supply Output TypeFixed
Input Voltage VAC90V AC to 265V AC
Width23mm
Height19mm
Depth24mm
Product RangeVTX-214-003 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-214-003 miniature series from Vigortronix are single output, PCB mount AC to DC SMPS converters. These miniature size AC to DC converters are approved by EN61558, EN60950, CE standards.
- 3W regulated single output
- Output voltage ranges from 3.3VDC to 48VDC
- Output current ranges from 62mA to 900mA
- Input voltage ranges from 90VAC to 265VAC at 47Hz to 63Hz
- Low standby power of 0.3W
- Low ripple and noise
- Encapsulated design
- Efficiency up to 65%
- Operating temperature range -25°C to 70°C
- Class II insulation
Applications
Power Management, Industrial
Technical Specifications
Power Supply Applications
ITE
Output Power Max
3W
Output Current - Output 1
333mA
Output Current - Output 2
-
Output Current - Output 3
-
Input Voltage VAC
90V AC to 265V AC
Height
19mm
Product Range
VTX-214-003 Series
No. of Outputs
1 Output
Output Voltage - Output 1
9VDC
Output Voltage - Output 2
-
Output Voltage - Output 3
-
Power Supply Output Type
Fixed
Width
23mm
Depth
24mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
