
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY43.180 (CNY48.7934) |
| 5+ | CNY41.450 (CNY46.8385) |
| 10+ | CNY40.060 (CNY45.2678) |
| 50+ | CNY38.500 (CNY43.505) |
| 100+ | CNY37.650 (CNY42.5445) |
| 250+ | CNY36.900 (CNY41.697) |
Product Information
Product Overview
The VTX-214-0005-107 from Vigortronix is a 0.5W low profile AC to DC converter. It has regulated single output, low standby power of less than 0.3W, low ripple and noise current. The input current is 100mA maximum (100VAC) / 70mA maximum (240VAC), inrush current is 15A maximum (100VAC) / 25A maximum (240VAC). This AC to DC converter has hicc-up mode overpower, hicc-up mode overvoltage and hicc-up mode short circuit protection. It is safety compliance with CE, IEC60950-1, EN60950-1, EN61558-1, EN61558-2-6, EN61558-2-17, EMC compliance with EN55022 class B, EMS compliance with EN55024, EN55014-1, EN55014-2, EN61000-3-2 Class A, EN61000-3-3.
- 0.5W power rating, 7.5VDC output voltage and 66mA output current
- Input to output dielectric isolation is 3600Vrms, 5mA 1min (4200VAC, 2sec)
- Ambient temperature is 70°C, typical efficiency is greater than 65% at 230VAC
- Voltage accuracy is <lt/>5% (3.3VDC, 7%), ripple is <lt/>5% Vout (Vp~p), noise is <lt/>5% Vout max (Vp~p)
- Wide input voltage range from 90VAC to 277VAC, 47Hz to 63Hz
- 0.5W low profile, <lt/>14.5mm height
- Compact size, PCB mount, 0.3W maximum no load power, 0.3mA maximum leakage current
- Fully isolated pri - Sec <gt/>4200VRMS, insulation class II
- UL94-V0 rated materials
- Operating temperature range from -25°C to 70°C, weight is 18g
Applications
Industrial
Technical Specifications
ITE
500mW
66mA
-
-
85V AC to 265V AC
14mm
VTX-214-0005 Weries
1 Output
7.5VDC
-
-
Fixed
23.5mm
28mm
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
