
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY846.270 (CNY956.2851) |
| 5+ | CNY816.320 (CNY922.4416) |
| 10+ | CNY781.560 (CNY883.1628) |
| 50+ | CNY745.890 (CNY842.8557) |
Product Information
Product Overview
VTX-211-480-348 is a metal enclosed DIN rail mountable AC-DC power supply with active PFC. It features a wide input range accepting either AC or DC voltage, high efficiency, low power consumption. The products offer a high level of stability and immunity to noise, compliant with international IEC/EN/UL62368 standards for EMC, EN61558 and UL61010 These light weight AC-DC converters also have an extremely compact design for space saving and are ideal for applications such as industrial control equipment machinery and all kinds of applications in a harsh environment. It features short circuit protection, overcurrent protection, and overtemperature protection.
- 48VDC output voltage, 10A output current
- 47 to 55V output voltage adjustable range, <gt/>95% efficiency
- 480W compact DIN rail mount PSU
- 85V to 264VAC, 120-370VDC wide AC and DC input
- Temperature range from -30°C to +70°C
- Low standby power, low ripple and noise
- Fully isolated input to output <gt/>3000Vrms
- Safety: class I, UL94-V0 rated materials
- 3 year warranty
- Dimension is 131.50mm x 48mm x 125mm
Technical Specifications
ITE & Laboratory Equipment
480W
10A
-
-
-
Adjustable, Fixed
No SVHC (21-Jan-2025)
1 Output
48VDC
-
-
-
85V AC to 264V AC
VTX-211-480 Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
