Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-121-3015-215Copy
Manufacturer Standard Lead Time22 weeks
Order Code2817614
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.490 (CNY25.4137) |
| 10+ | CNY21.760 (CNY24.5888) |
| 25+ | CNY21.140 (CNY23.8882) |
| 50+ | CNY20.360 (CNY23.0068) |
| 100+ | CNY19.800 (CNY22.374) |
| 500+ | CNY19.250 (CNY21.7525) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.49 (CNY25.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIGORTRONIX
Manufacturer Part NoVTX-121-3015-215Copy
Manufacturer Standard Lead Time22 weeks
Order Code2817614
Technical Datasheet
PCB Transformer TypeEncapsulated
Primary Voltages230V
Secondary Voltages2 x 15V
Power Rating1.5VA
Frequency Range50Hz / 60Hz
Winding TypeSingle Primary, Dual Secondary
Current Rating50mA
Isolation Voltage3.75kV
Transformer MountingThrough Hole
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The VTX-121-3015-215 from Vigortronix is an EI30 encapsulated PCB transformer. This high quality encapsulated transformer has Inherent short circuit proof. It is manufactured and tested in accordance to EN61558, EN60950 and CE.
- 1.5W VA rating, 230VAC input voltage
- 2 x 15VAC output voltage and 50mA output current
- Approved by UL/VDE, CE standards
- Single primary winding
- Class B (130°C) temperature class
- 70°C ambient temperature
- Dielectric strength is 4200VRMS
- Made of UL94-V0 rated materials
Applications
Industrial
Technical Specifications
PCB Transformer Type
Encapsulated
Secondary Voltages
2 x 15V
Frequency Range
50Hz / 60Hz
Current Rating
50mA
Transformer Mounting
Through Hole
SVHC
No SVHC (21-Jan-2025)
Primary Voltages
230V
Power Rating
1.5VA
Winding Type
Single Primary, Dual Secondary
Isolation Voltage
3.75kV
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.081
