Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerVIDEK
Manufacturer Part No9386-2Copy
Order Code1525908
Technical Datasheet
Connector Type AMini-DIN Plug, 5 Way
Connector Type BIEC 60130-9, DIN Socket
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
Technical Specifications
Connector Type A
Mini-DIN Plug, 5 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
Connector Type B
IEC 60130-9, DIN Socket
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
