
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.940 (CNY69.9922) |
| 10+ | CNY59.570 (CNY67.3141) |
| 100+ | CNY55.840 (CNY63.0992) |
| 250+ | CNY52.550 (CNY59.3815) |
| 500+ | CNY49.930 (CNY56.4209) |
| 1000+ | CNY47.550 (CNY53.7315) |
Product Information
Product Overview
The 3088GHQ-0.5 is a 500mm audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 15-way VGA D-subminiature H/D socket connection. This gold Series SVGA cable provides excellent value for money. Fully molded in design, it features low voltage 75Ω coax cable as well as high quality Gold-plated connectors. The cable represents low loss assembly designed for both short and longer distance monitor cabling requirements.
- Low voltage, foil and braid screen cable
Applications
Industrial, Audio, Imaging, Video & Vision
Notes
This range does not provide any active signal amplification for SVGA monitor signals. The VIDEK also list useful loaded VGA single faceplate, ideal for connection to a standard size wall box.
Technical Specifications
D Subminiature H/D Plug, VGA, 15 Way
1.64ft
Grey
D Subminiature H/D Socket, VGA, 15 Way
500mm
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
