Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No3016Copy
Manufacturer Standard Lead Time11 weeks
Order Code1525900
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.430 (CNY33.2559) |
| 10+ | CNY26.680 (CNY30.1484) |
| 100+ | CNY24.160 (CNY27.3008) |
| 250+ | CNY22.920 (CNY25.8996) |
| 500+ | CNY22.120 (CNY24.9956) |
| 1000+ | CNY21.140 (CNY23.8882) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.43 (CNY33.26 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No3016Copy
Manufacturer Standard Lead Time11 weeks
Order Code1525900
Technical Datasheet
Connector Type AIDC Socket, 44 Way
Connector Type BIDC Socket, 44 Way
Cable Length - Imperial0.33ft
Cable Length - Metric100mm
Jacket ColourGrey
Product Range-
Product Overview
The 3016 is a 100mm IDE Disc Drive Cable, 44-way IDC socket to 44-way IDC socket connection with grey jacket. This cable is suitable for 2.5-inch internal drives.
Applications
Computers & Computer Peripherals
Technical Specifications
Connector Type A
IDC Socket, 44 Way
Cable Length - Imperial
0.33ft
Jacket Colour
Grey
Connector Type B
IDC Socket, 44 Way
Cable Length - Metric
100mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
