Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2996-5RCopy
Manufacturer Standard Lead Time12 weeks
Order Code1525697
Your Part Number
23 In Stock
Need more?
23 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.480 (CNY69.4724) |
| 3+ | CNY60.200 (CNY68.026) |
| 10+ | CNY58.970 (CNY66.6361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.48 (CNY69.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-5RCopy
Manufacturer Standard Lead Time12 weeks
Order Code1525697
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourRed
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range-
Product Overview
The 2996-5R is a 5m red CAT-6 UTP Booted Patch Cable with a RJ45 plug on each end. The range of CAT-6 patch cable is manufactured to high specification. The 24AWG 4 twisted pair cable features fully molded backward compatible cable with both CAT5 and CAT5e networks and systems. This cable is designed to give quality assured, fault-free data/voice transmission with high speed Gigabit networks.
- Manufactured using 50 micron gold RJ45 plugs and UL approved stranded cable
- Cable features built-in centre spine which separates out each of the 4 twisted pairs
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
5m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
16.4ft
Technical Docs (1)
Alternatives for 2996-5R
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.203209
