Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2996-3BCopy
Manufacturer Standard Lead Time11 weeks
Order Code1525711
Your Part Number
92 In Stock
Need more?
28 Delivery in 3-4 Business Days(SG stock)
64 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.760 (CNY46.0588) |
| 3+ | CNY39.900 (CNY45.087) |
| 10+ | CNY39.070 (CNY44.1491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.76 (CNY46.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-3BCopy
Manufacturer Standard Lead Time11 weeks
Order Code1525711
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Jacket ColourBlue
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Product Overview
The 2996-3B is a Cat6 Booted UTP Patch Cable with RJ45 plug to RJ45 plug. The fully molded assemblies feature high quality RJ45 connectors ensuring system quality and integrity. Designed to give quality assured, fault-free data/voice transmission within high speed Gigabit style networks.
- Fully molded cables incorporating the use of high quality RJ45 plugs
- Manufactured using 50 micron gold RJ45 plugs & UL approved stranded cable
- 24AWG Cat.6 UTP cable with built-in center spine which separates out each of the 4 twisted pairs
- Fully backward compatible cables with both Cat.5 and Cat.5E networks and systems
Applications
Communications & Networking
Technical Specifications
LAN Category
Cat6
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Blue
Cable Length - Imperial
9.8ft
Technical Docs (1)
Alternatives for 2996-3B
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14
