Print Page
Image is for illustrative purposes only. Please refer to product description.

39 In Stock
Need more?
39 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY23.530 (CNY26.5889) |
| 3+ | CNY23.010 (CNY26.0013) |
| 10+ | CNY22.510 (CNY25.4363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY23.53 (CNY26.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2996-1Y
Order Code1525699
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourYellow
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2996-1Y is a 1m yellow CAT-6 UTP Booted Patch Cable with a RJ45 plug on each end. The range of CAT-6 patch cable is manufactured to high specification. The 24AWG 4 twisted pair cable features fully molded backward compatible cable with both CAT5 and CAT5e networks and systems. This cable is designed to give quality assured, fault-free data/voice transmission with high speed Gigabit networks.
- Manufactured using 50 micron gold RJ45 plugs and UL approved stranded cable
- Cable features built-in centre spine which separates out each of the 4 twisted pairs
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
3.28ft
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Alternatives for 2996-1Y
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054
