Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2565-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2981040
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY97.910 (CNY110.6383) |
| 10+ | CNY90.650 (CNY102.4345) |
| 25+ | CNY81.660 (CNY92.2758) |
| 100+ | CNY76.470 (CNY86.4111) |
| 250+ | CNY73.750 (CNY83.3375) |
| 500+ | CNY70.480 (CNY79.6424) |
Price for:Each
Minimum: 1
Multiple: 1
CNY97.91 (CNY110.64 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2565-1Copy
Manufacturer Standard Lead Time10 weeks
Order Code2981040
Technical Datasheet
Connector to ConnectorType B Plug to Type C Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0, 3.1
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type B Plug to Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.0, 3.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
