Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY100.740 (CNY113.8362) |
| 10+ | CNY95.460 (CNY107.8698) |
| 25+ | CNY84.250 (CNY95.2025) |
| 100+ | CNY78.760 (CNY88.9988) |
| 250+ | CNY75.900 (CNY85.767) |
| 500+ | CNY72.410 (CNY81.8233) |
Price for:Each
Minimum: 1
Multiple: 1
CNY100.74 (CNY113.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2563-1Copy
Order Code2981039
Technical Datasheet
Connector to ConnectorType C Plug to Micro Type B Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
USB StandardUSB 3.0, 3.1
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type C Plug to Micro Type B Plug
Cable Length - Imperial
3.28ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.0, 3.1
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
