Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2560NL-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648297
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.130 (CNY28.3969) |
| 10+ | CNY24.590 (CNY27.7867) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.13 (CNY28.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2560NL-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648297
Technical Datasheet
Connector to ConnectorType A Plug to Type A Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
USB StandardUSB 2.0
Jacket Colour-
Electronic Marking-
Product Range-
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 2.0
Electronic Marking
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
