Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2560A-1Copy
Manufacturer Standard Lead Time7 weeks
Order Code2082904
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.290 (CNY51.1777) |
| 10+ | CNY40.960 (CNY46.2848) |
| 100+ | CNY36.370 (CNY41.0981) |
| 250+ | CNY34.710 (CNY39.2223) |
| 500+ | CNY33.280 (CNY37.6064) |
| 1000+ | CNY32.170 (CNY36.3521) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.29 (CNY51.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The 2560A-1 is a 1m black SuperSpeed USB 3.0 Cable with an USB type-A plug on each end. It gives raw throughput of 4Gb. The cable contains two wires for power and ground, two wires for non-SuperSpeed data and four wires for SuperSpeed mode.
- Backwards compatible
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
1m
USB Standard
USB 3.0
Electronic Marking
-
Technical Docs (1)
Alternatives for 2560A-1
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
