Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY129.850 (CNY146.7305) |
| 10+ | CNY119.860 (CNY135.4418) |
| 25+ | CNY111.390 (CNY125.8707) |
| 100+ | CNY104.250 (CNY117.8025) |
| 250+ | CNY99.360 (CNY112.2768) |
| 500+ | CNY96.090 (CNY108.5817) |
Price for:Each
Minimum: 1
Multiple: 1
CNY129.85 (CNY146.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2409M-2Copy
Order Code2082933
Technical Datasheet
Connector Type AMini DisplayPort Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket Colour-
Product Range-
Product Overview
The 2409M-2 is a 2m audio/video Cable Assembly with mini DisplayPort male plug to DisplayPort male plug connection. This cable is designed to be used to connect equipment that feature the mini DisplayPort connector to a standard Display Port connected host. The DisplayPort cable is designed to carry both digital audio and video data from a device to a display unit. It is intended to replace the DVI standard and supplement HDMI and it uses data packet transmission similar to Ethernet network cables to send video data at high resolutions.
- Supports pure digital direct HD video and audio from source
- Designed to improve digital display connectivity
- Fully molded connectors provide tamper free durable design
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
Mini DisplayPort Plug
Cable Length - Imperial
6.6ft
Jacket Colour
-
Connector Type B
DisplayPort Plug
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3
