Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2408-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648264
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY115.640 (CNY130.6732) |
| 10+ | CNY113.280 (CNY128.0064) |
Price for:Each
Minimum: 1
Multiple: 1
CNY115.64 (CNY130.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2408-3Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648264
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Receptacle
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
9.8ft
Jacket Colour
-
Connector Type B
DisplayPort Receptacle
Cable Length - Metric
3m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15
