Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2408-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648262
Your Part Number
91 In Stock
Need more?
91 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY82.030 (CNY92.6939) |
| 10+ | CNY80.360 (CNY90.8068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY82.03 (CNY92.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2408-1Copy
Manufacturer Standard Lead Time5 weeks
Order Code3648262
Technical Datasheet
Connector Type ADisplayPort Plug
Connector Type BDisplayPort Receptacle
Cable Length - Imperial3.3ft
Cable Length - Metric1m
Jacket Colour-
Product Range-
Technical Specifications
Connector Type A
DisplayPort Plug
Cable Length - Imperial
3.3ft
Jacket Colour
-
Connector Type B
DisplayPort Receptacle
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
