Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2218-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1517531
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY212.160 (CNY239.7408) |
| 10+ | CNY193.640 (CNY218.8132) |
| 25+ | CNY178.650 (CNY201.8745) |
| 100+ | CNY167.210 (CNY188.9473) |
| 250+ | CNY159.980 (CNY180.7774) |
| 500+ | CNY154.680 (CNY174.7884) |
Price for:Each
Minimum: 1
Multiple: 1
CNY212.16 (CNY239.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2218-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1517531
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BDVI-D Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2218-5 is a 5m audio/video Cable Assembly with DVI-I plug to DVI-D socket connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.62
