Print Page
Image is for illustrative purposes only. Please refer to product description.

1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY89.380 (CNY100.9994) |
| 10+ | CNY82.900 (CNY93.677) |
| 100+ | CNY75.870 (CNY85.7331) |
| 250+ | CNY71.820 (CNY81.1566) |
| 500+ | CNY68.890 (CNY77.8457) |
| 1000+ | CNY65.820 (CNY74.3766) |
Price for:Each
Minimum: 1
Multiple: 1
CNY89.38 (CNY101.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2129HQCopy
Order Code1525730
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBeige
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2129HQ is a 2m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 15-way VGA D-subminiature H/D plug connection. It is suitable for best quality reproduction when connecting a PC to a monitor and a high grade plug to plug coax cable in differing lengths.
- Provides high quality monitor link for best possible screen image reproduction
- Fully molded design with fitted thumbscrews for secure attachment
- Suitable for most monitor extension requirements
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
6.6ft
Jacket Colour
Beige
SVHC
No SVHC (17-Dec-2014)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32
