Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2129HQ-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1525731
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY159.710 (CNY180.4723) |
| 10+ | CNY145.770 (CNY164.7201) |
| 25+ | CNY134.480 (CNY151.9624) |
| 100+ | CNY125.870 (CNY142.2331) |
| 250+ | CNY120.430 (CNY136.0859) |
| 500+ | CNY116.440 (CNY131.5772) |
Price for:Each
Minimum: 1
Multiple: 1
CNY159.71 (CNY180.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2129HQ-5Copy
Manufacturer Standard Lead Time12 weeks
Order Code1525731
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBeige
Product Range-
Product Overview
The 2129HQ-5 is a 5m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 15-way VGA D-subminiature H/D plug connection. It is suitable for best quality reproduction when connecting a PC to a monitor and a high grade plug to plug coax cable in differing lengths.
- Provides high quality monitor link for best possible screen image reproduction
- Fully molded design with fitted thumbscrews for secure attachment
- Suitable for most monitor extension requirements
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Beige
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.66
