Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2129HQ-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code1526116
Your Part Number
20 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.470 (CNY50.2511) |
| 10+ | CNY41.470 (CNY46.8611) |
| 100+ | CNY39.150 (CNY44.2395) |
| 250+ | CNY36.890 (CNY41.6857) |
| 500+ | CNY35.160 (CNY39.7308) |
| 1000+ | CNY33.630 (CNY38.0019) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.47 (CNY50.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2129HQ-1Copy
Manufacturer Standard Lead Time11 weeks
Order Code1526116
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBeige
Product Range-
Product Overview
The 2129HQ-1 is a 1m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 15-way VGA D-subminiature H/D plug connection. It is suitable for best quality reproduction when connecting a PC to a monitor and a high grade plug to plug coax cable in differing lengths.
- Provides high quality monitor link for best possible screen image reproduction
- Fully molded design with fitted thumbscrews for secure attachment
- Suitable for most monitor extension requirements
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
3.28ft
Jacket Colour
Beige
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
1m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18
