Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVIDEK
Manufacturer Part No2118DCopy
Manufacturer Standard Lead Time12 weeks
Order Code1517538
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.550 (CNY148.6515) |
| 10+ | CNY120.070 (CNY135.6791) |
| 25+ | CNY110.780 (CNY125.1814) |
| 100+ | CNY103.680 (CNY117.1584) |
| 250+ | CNY99.200 (CNY112.096) |
| 500+ | CNY95.910 (CNY108.3783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.55 (CNY148.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No2118DCopy
Manufacturer Standard Lead Time12 weeks
Order Code1517538
Technical Datasheet
Connector Type ADVI-D Plug
Connector Type BDVI-D Socket, x 2
Cable Length - Imperial0.98ft
Cable Length - Metric300mm
Jacket ColourWhite
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 2118D is a 300mm audio/video Cable Assembly with DVI-D plug to 2 x DVI-D socket connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-D Plug
Cable Length - Imperial
0.98ft
Jacket Colour
White
SVHC
No SVHC (17-Dec-2014)
Connector Type B
DVI-D Socket, x 2
Cable Length - Metric
300mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
