Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY125.630 (CNY141.9619) |
| 10+ | CNY123.020 (CNY139.0126) |
| 50+ | CNY120.500 (CNY136.165) |
Price for:Each
Minimum: 1
Multiple: 1
CNY125.63 (CNY141.96 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1996-15Copy
Order Code1283834
Technical Datasheet
LAN CategoryCat6
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric15m
Cable Length - Imperial49ft
Product Range-
Product Overview
The 1996-15 is a 15m beige unbooted CAT-6 UTP Patch Cable with a RJ45 plug on each end. This 24AWG cable is designed to give quality assured, fault-free data/voice transmission within high speed gigabit style networks. It has engineered to offer increased performance with reduced levels of crosstalk. The RJ45 plug comes with 50μ gold connectors. It is fully backward compatible cable with both CAT5 and CAT5e networks and systems.
- Built-in centre spine which separates out each of the 4 twisted pairs
- EIA/TIA-568A and ETL verified
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat6
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
15m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
49ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.605
