Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.280 (CNY37.6064) |
| 5+ | CNY32.570 (CNY36.8041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.28 (CNY37.61 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVIDEK
Manufacturer Part No1965-3XCopy
Order Code1525835
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBeige
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product Range-
Product Overview
The 1965-3X is a 3m beige unbooted CAT-5e UTP Patch Cable with a RJ45 plug on each end. This 24AWG stranded cross-wired patch cable developed from the earlier Cat.5 system. Fully backward compatible, it was designed to provide copper Gigabit capability across a copper cabling infrastructure and remains the most widely used type of network cable. It acts as the link cable between Gigabit card to switch or switch to switch. Supplied as an unbooted cable, all eight lines of the cable are connected whereas only four lines with the Cat.5 version.
Applications
Communications & Networking, Industrial
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
3m
Product Range
-
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Beige
Cable Length - Imperial
9.8ft
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.106
