Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No760-236866FCopy
Manufacturer Standard Lead Time12 weeks
Order Code1277427
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY575.260 (CNY650.0438) |
| 5+ | CNY545.430 (CNY616.3359) |
| 10+ | CNY529.520 (CNY598.3576) |
Price for:Each
Minimum: 1
Multiple: 1
CNY575.26 (CNY650.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No760-236866FCopy
Manufacturer Standard Lead Time12 weeks
Order Code1277427
Technical Datasheet
Protective Boot TypeFront Bezel Trim
Protective Boot Material-
For Use WithDIPLOMAT Cases
External Height - Metric-
External Width - Metric-
External Depth - Metric-
Protective Boot ColourGreen
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 760-236866F is a 4U Rear Bezel Trim provides an attractive finish to the DIPLOMAT cases when the equipment has been installed. It is mounted from the rear of the bezel, providing a clean fronted appearance and offering additional security.
Applications
Industrial
Technical Specifications
Protective Boot Type
Front Bezel Trim
For Use With
DIPLOMAT Cases
External Width - Metric
-
Protective Boot Colour
Green
SVHC
No SVHC (04-Feb-2026)
Protective Boot Material
-
External Height - Metric
-
External Depth - Metric
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.129
