Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-265748Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277525
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.720 (CNY144.3236) |
| 5+ | CNY119.800 (CNY135.374) |
| 10+ | CNY116.170 (CNY131.2721) |
| 20+ | CNY111.880 (CNY126.4244) |
| 50+ | CNY109.090 (CNY123.2717) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.72 (CNY144.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265748Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277525
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric125mm
External Depth - Metric65mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial4.92"
External Depth - Imperial2.56"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-265748 is a Patina® Type B Case made of ABS (Acrylonitrile Butadiene Styrene). Bosses are provided in the top and base mouldings to allow horizontal board mounting. Guides are moulded into the case sides to give vertical/motherboard mounting.
- Clip together design for fast and convenient assembly requirements
- UL94V-0 Flammability rating
- -40 to 80°C Temperature range
Applications
Industrial
Contents
Top moulding, Base moulding, 2x Front and rear panels (1.6mm satin anodised aluminium) and 4x Feet (self adhesive).
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
65mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
2.56"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
125mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
4.92"
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.124284
