Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-265744Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277526
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY124.790 (CNY141.0127) |
| 5+ | CNY121.500 (CNY137.295) |
| 10+ | CNY117.250 (CNY132.4925) |
| 20+ | CNY114.910 (CNY129.8483) |
| 50+ | CNY112.560 (CNY127.1928) |
Price for:Each
Minimum: 1
Multiple: 1
CNY124.79 (CNY141.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-265744Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277526
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric40mm
External Width - Metric80mm
External Depth - Metric154mm
IP Rating-
Body ColourGrey
NEMA Rating-
External Height - Imperial1.57"
External Width - Imperial3.15"
External Depth - Imperial6.06"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-265744 is a Patina® Plastic Enclosure consists of two heights of moulding which give three case sizes when assembled. The four securing screws pass through the base and are then retained by brass inserts in the top moulding. Keyhole knockouts for wall mounting are provided and vertical moulded guides for circuit board or panel mounting are integral in the top and base.
- Screw or clip together design
- anodized aluminium front and rear panels
- Chemical etch texture finish scratch resistant
- Moulded in PCB mounting
- Si/Ag Inner coating EMC options
- Vertical mounted boards
- UL94V-0 Flammability rating
Applications
Industrial, Computers & Computer Peripherals, Test & Measurement, Sensing & Instrumentation
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
40mm
External Depth - Metric
154mm
Body Colour
Grey
External Height - Imperial
1.57"
External Depth - Imperial
6.06"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
80mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
3.15"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.414
