
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY222.160 (CNY251.0408) |
| 5+ | CNY216.300 (CNY244.419) |
| 10+ | CNY208.730 (CNY235.8649) |
| 20+ | CNY204.560 (CNY231.1528) |
| 50+ | CNY200.390 (CNY226.4407) |
Product Information
Product Overview
The 75-245327 is a VERONEX EMC Case with battery compartment for protection from potentially damaging E and H field interferences. The moulding has been coated with copper silver paint (25 to 50m) and the tongue and groove joints ensure good continuity along the enclosure. The end panel is also uniquely retained to ensure good electrical contact when coating is applied. Good adhesion is achieved on plastic substrate and the copper silver is resistant to atmospheric oxidation and corrosion. Coating is applied by conventional spraying technique using electroform masks for precise selectivity of coverage.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Case fixing screws, 4x Self adhesive feet, 4x Self tapping PCB screws and Battery cover.
Technical Specifications
Handheld
150mm
30mm
Grey
5.91"
1.18"
No SVHC (04-Feb-2026)
ABS
80mm
IP66
-
3.15"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
