
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.670 (CNY109.2371) |
| 5+ | CNY90.680 (CNY102.4684) |
| 10+ | CNY87.930 (CNY99.3609) |
| 20+ | CNY84.680 (CNY95.6884) |
| 50+ | CNY82.570 (CNY93.3041) |
Product Information
Product Overview
The 75-237425 is a black Handheld Case made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. The enclosure is a simple two part construction with plastic end panels which are readily push fitted between two ribs in the case moulding. This, together with the tongue-and-groove joint which connects the two covers, achieves the IP62 seal against the ingress of dust and water.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Case fixing screws and 4x Self tapping PCB screws.
Technical Specifications
Wall Mount
90mm
24mm
Black
3.54"
0.94"
No SVHC (04-Feb-2026)
ABS
50mm
IP64
-
1.97"
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
