Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-227895Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277453
Your Part Number
90 In Stock
Need more?
90 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY96.670 (CNY109.2371) |
| 5+ | CNY90.680 (CNY102.4684) |
| 10+ | CNY87.930 (CNY99.3609) |
| 20+ | CNY84.680 (CNY95.6884) |
| 50+ | CNY82.570 (CNY93.3041) |
Price for:Each
Minimum: 1
Multiple: 1
CNY96.67 (CNY109.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-227895Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277453
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric90mm
External Width - Metric50mm
External Depth - Metric24mm
IP RatingIP64
Body ColourGrey
NEMA Rating-
External Height - Imperial3.54"
External Width - Imperial1.97"
External Depth - Imperial0.94"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-227895 is a grey Handheld Case made of ABS (Acrylonitrile Butadiene Styrene). This enclosure boasts an attractive, lightly textured non-scratch finish which has been achieved using unique chemical etch process. The enclosure is a simple two part construction with plastic end panels which are readily push fitted between two ribs in the case moulding. This, together with the tongue-and-groove joint which connects the two covers, achieves the IP62 seal against the ingress of dust and water.
- UL94V-0 Flammability rating
Applications
Industrial
Contents
Base moulding, Top moulding, 2x Moulded end panels, 4x Case fixing screws and 4x Self tapping PCB screws.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
90mm
External Depth - Metric
24mm
Body Colour
Grey
External Height - Imperial
3.54"
External Depth - Imperial
0.94"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
IP64
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Alternatives for 75-227895
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042
