Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No75-1413Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277450
Your Part Number
510 In Stock
Need more?
510 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.180 (CNY28.4534) |
| 10+ | CNY23.620 (CNY26.6906) |
| 25+ | CNY22.900 (CNY25.877) |
| 50+ | CNY22.060 (CNY24.9278) |
| 100+ | CNY21.510 (CNY24.3063) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.18 (CNY28.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No75-1413Copy
Manufacturer Standard Lead Time12 weeks
Order Code1277450
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric25mm
External Width - Metric50mm
External Depth - Metric72mm
IP Rating-
Body ColourBlack
NEMA Rating-
External Height - Imperial0.98"
External Width - Imperial1.97"
External Depth - Imperial2.83"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 75-1413 is a black general purpose Hand-held Case made of ABS (Acrylonitrile Butadiene Styrene) ideal for remote control applications. The hand held housing is ergonomically designed to be comfortably held in the hand. The housing is ideal for remote control applications.
- Non-flame retardant
- -40 to 80°C Operating temperature range
Applications
Industrial
Notes
Supplied in a box containing mouldings for 10 enclosures.
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
25mm
External Depth - Metric
72mm
Body Colour
Black
External Height - Imperial
0.98"
External Depth - Imperial
2.83"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
ABS
External Width - Metric
50mm
IP Rating
-
NEMA Rating
-
External Width - Imperial
1.97"
Product Range
-
Technical Docs (1)
Alternatives for 75-1413
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.022
