Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232971BCopy
Manufacturer Standard Lead Time7 weeks
Order Code1277476
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.010 (CNY232.7913) |
| 5+ | CNY204.600 (CNY231.198) |
| 10+ | CNY200.590 (CNY226.6667) |
| 20+ | CNY198.110 (CNY223.8643) |
| 50+ | CNY194.000 (CNY219.220) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.01 (CNY232.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232971BCopy
Manufacturer Standard Lead Time7 weeks
Order Code1277476
Technical Datasheet
Panel TypeFront Panel
Rack U Height1U
Panel MaterialAluminium
Body ColourGrey
For Use With19" Rack Cases
External Height - Metric44.45mm
External Width - Metric482.6mm
External Height - Imperial1.75"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503-232971B is a 1U Front Panel made of clear anodised aluminium and is attached to the base by means of 4 screw fixings. It is suitable for use with 19-inch rack cases.
- Accept front panel handles
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
19" Rack Cases
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (04-Feb-2026)
Rack U Height
1U
Body Colour
Grey
External Height - Metric
44.45mm
External Height - Imperial
1.75"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
