Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVERO
Manufacturer Part No503-232949FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1277465
Your Part Number
10 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY218.450 (CNY246.8485) |
| 5+ | CNY195.400 (CNY220.802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY218.45 (CNY246.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVERO
Manufacturer Part No503-232949FCopy
Manufacturer Standard Lead Time7 weeks
Order Code1277465
Technical Datasheet
Rack U Height3U
Enclosure MaterialSteel
Cabinet StyleRack Mount
External Height - Metric133.35mm
External Width - Metric436mm
External Depth - Metric250mm
External Height - Imperial5.25"
External Width - Imperial17.17"
External Depth - Imperial9.84"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 503-232949F is a 3U ventilated Base that has provision for the attachment of slides.
Applications
Audio, RF Communications
Technical Specifications
Rack U Height
3U
Cabinet Style
Rack Mount
External Width - Metric
436mm
External Height - Imperial
5.25"
External Depth - Imperial
9.84"
SVHC
No SVHC (04-Feb-2026)
Enclosure Material
Steel
External Height - Metric
133.35mm
External Depth - Metric
250mm
External Width - Imperial
17.17"
Product Range
-
Technical Docs (1)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73102990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2
