Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238145Copy
Manufacturer Standard Lead Time13 weeks
Order Code168660
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY465.650 (CNY526.1845) |
| 10+ | CNY412.300 (CNY465.899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY465.65 (CNY526.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238145Copy
Manufacturer Standard Lead Time13 weeks
Order Code168660
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeCurved Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Width-
Product Range-
Product Overview
The VER-27009 is a 35 x 75mm Hard Brush made of synthetic bristle. It consists of a conductive PP (polypropylene) handle and Thunderon conductive fibres, mixed with animal hair if stiffness is desired.
- Conductive plastic brush
- Hard bristle with block style strong handle
- Use to scrub PCBs, particularly in SMD assembly
Applications
Industrial
Warnings
Discharges of static electricity from conductors or charged insulators causing melting and evaporation of fine tracks on integrated circuit chips.
Notes
Brushes should be used by operators who are ground to earth protective ground dissipate electrostatic charges.
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Curved Handle
Overall Length
-
Product Range
-
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
-
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.084
