Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238135Copy
Manufacturer Standard Lead Time18 weeks
Order Code8718547
Your Part Number
112 In Stock
80 more incoming. You can reserve stock now
112 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY248.700 (CNY281.031) |
| 10+ | CNY220.210 (CNY248.8373) |
Price for:Each
Minimum: 1
Multiple: 1
CNY248.70 (CNY281.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238135Copy
Manufacturer Standard Lead Time18 weeks
Order Code8718547
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeAngled Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Width-
Product Range-
Product Overview
- Conductive plastic brush
- Hard bristle with angled style strong handle
- Use to scrub PCBs, particularly in SMD assembly
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Angled Handle
Overall Length
-
Product Range
-
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
