Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238130Copy
Manufacturer Standard Lead Time18 weeks
Order Code8718539
Your Part Number
43 In Stock
Need more?
43 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.880 (CNY248.4644) |
| 10+ | CNY194.690 (CNY219.9997) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.88 (CNY248.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDESCO EUROPE / VERMASON
Manufacturer Part No238130Copy
Manufacturer Standard Lead Time18 weeks
Order Code8718539
Technical Datasheet
ESD Brush TypeConductive
Bristle MaterialPig Hair, Horse Hair, Synthetic
Handle TypeAngled Handle
Handle MaterialPP (Polypropylene)
Overall Length-
Width-
Product Range-
Product Overview
- Conductive plastic brush
- Hard bristle with angled style strong handle
- Use to scrub PCBs, particularly in SMD assembly
Technical Specifications
ESD Brush Type
Conductive
Handle Type
Angled Handle
Overall Length
-
Product Range
-
Bristle Material
Pig Hair, Horse Hair, Synthetic
Handle Material
PP (Polypropylene)
Width
-
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Israel
Country in which last significant manufacturing process was carried out
Tariff No:96039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.026
