Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.410 (CNY86.3433) |
| 5+ | CNY73.930 (CNY83.5409) |
| 10+ | CNY71.630 (CNY80.9419) |
| 50+ | CNY69.490 (CNY78.5237) |
| 100+ | CNY67.510 (CNY76.2863) |
| 250+ | CNY66.240 (CNY74.8512) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.41 (CNY86.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No8015-1.Copy
Order Code4719839
Technical Datasheet
Board TypePCB, Pad per Hole
Board MaterialEpoxy Glass Composite
Hole Diameter1.067mm
External Height101.6mm
External Width101.6mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
PCB, Pad per Hole
Hole Diameter
1.067mm
External Width
101.6mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
101.6mm
Board Thickness
1.57mm
Technical Docs (2)
Alternatives for 8015-1.
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85340011
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752
