Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12WE.Copy
Manufacturer Standard Lead Time1 weeks
Order Code5388533
Your Part Number
8 In Stock
Need more?
8 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.260 (CNY210.4738) |
| 5+ | CNY168.430 (CNY190.3259) |
| 10+ | CNY146.210 (CNY165.2173) |
| 50+ | CNY143.650 (CNY162.3245) |
| 100+ | CNY137.820 (CNY155.7366) |
| 250+ | CNY136.140 (CNY153.8382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.26 (CNY210.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVECTOR ELECTRONICS
Manufacturer Part No12X12WE.Copy
Manufacturer Standard Lead Time1 weeks
Order Code5388533
Technical Datasheet
Board TypeSheet Material, No Clad
Board MaterialEpoxy Glass Composite
Hole Diameter-
External Height304.8mm
External Width304.8mm
Board Thickness1.57mm
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Board Type
Sheet Material, No Clad
Hole Diameter
-
External Width
304.8mm
SVHC
No SVHC (08-Jul-2021)
Board Material
Epoxy Glass Composite
External Height
304.8mm
Board Thickness
1.57mm
Technical Docs (1)
Alternatives for 12X12WE.
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.275104
