Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No111-546-052Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629679
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY458.000 (CNY517.540) |
| 5+ | CNY453.420 (CNY512.3646) |
| 10+ | CNY448.840 (CNY507.1892) |
| 25+ | CNY439.860 (CNY497.0418) |
| 50+ | CNY431.070 (CNY487.1091) |
| 100+ | CNY422.270 (CNY477.1651) |
Price for:Each
Minimum: 1
Multiple: 1
CNY458.00 (CNY517.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No111-546-052Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629679
Technical Datasheet
Cable Length - Imperial33ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric10m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Van Damme UP-OFC HD Vision Flexible RG6/U 75 ohm coaxial cable
- Extremely flexible, black PVC jacketed cable with stranded centre conductor
- Terminated with Van Damme True 75 ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 10m
Technical Specifications
Cable Length - Imperial
33ft
Cable Length - Metric
10m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.724
