Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No111-542-052Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629675
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.240 (CNY202.5412) |
| 10+ | CNY172.060 (CNY194.4278) |
| 25+ | CNY164.900 (CNY186.337) |
| 100+ | CNY161.610 (CNY182.6193) |
| 250+ | CNY158.310 (CNY178.8903) |
| 500+ | CNY155.010 (CNY175.1613) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.24 (CNY202.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No111-542-052Copy
Manufacturer Standard Lead Time9 weeks
Order Code2629675
Technical Datasheet
Cable Length - Imperial3.28ft
Connector to ConnectorBNC Plug to BNC Plug
Cable Length - Metric1m
Coaxial Cable TypeRG6/U
Connector Type ABNC Straight Plug
Connector Type BBNC Straight Plug
Impedance75ohm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
- Van Damme UP-OFC HD Vision Flexible RG6/U 75 ohm coaxial cable
- Extremely flexible, black PVC jacketed cable with stranded centre conductor
- Terminated with Van Damme True 75 ohm HD 12GHz precision male BNCs with Violet strain reliefs
- Suitable for HD-SDI 1080p transmissions
- Length 1m
Technical Specifications
Cable Length - Imperial
3.28ft
Cable Length - Metric
1m
Connector Type A
BNC Straight Plug
Impedance
75ohm
Product Range
-
Connector to Connector
BNC Plug to BNC Plug
Coaxial Cable Type
RG6/U
Connector Type B
BNC Straight Plug
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0975
