Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY674.470 (CNY762.1511) |
| 5+ | CNY622.590 (CNY703.5267) |
| 10+ | CNY578.600 (CNY653.818) |
| 25+ | CNY541.500 (CNY611.895) |
| 50+ | CNY516.100 (CNY583.193) |
| 100+ | CNY499.120 (CNY564.0056) |
Price for:Each
Minimum: 1
Multiple: 1
CNY674.47 (CNY762.15 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104900105Copy
Order Code1956282
Technical Datasheet
Connector Type ADVI-I Plug
Connector Type BDVI-I Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
The 104900105 is a 5m audio/video Cable Assembly with DVI-I plug to DVI-I socket connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
DVI-I Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1
