Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY439.000 (CNY496.070) |
| 5+ | CNY433.560 (CNY489.9228) |
| 10+ | CNY428.120 (CNY483.7756) |
| 25+ | CNY416.990 (CNY471.1987) |
| 50+ | CNY408.660 (CNY461.7858) |
| 100+ | CNY400.320 (CNY452.3616) |
Price for:Each
Minimum: 1
Multiple: 1
CNY439.00 (CNY496.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104600605Copy
Order Code1956293
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BBNC Plug, x 5
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlue
Product Range-
Product Overview
The 104600605 is a 5m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 5 x BNC plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
Connector Type B
BNC Plug, x 5
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8
