Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104242220Copy
Manufacturer Standard Lead Time10 weeks
Order Code1956256
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,010.880 (CNY1,142.2944) |
| 5+ | CNY990.670 (CNY1,119.4571) |
| 10+ | CNY970.450 (CNY1,096.6085) |
| 25+ | CNY950.230 (CNY1,073.7599) |
| 50+ | CNY930.010 (CNY1,050.9113) |
| 100+ | CNY909.800 (CNY1,028.074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,010.88 (CNY1,142.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104242220Copy
Manufacturer Standard Lead Time10 weeks
Order Code1956256
Technical Datasheet
Connector Type AD Subminiature H/D Plug, VGA, 15 Way
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlue
Product Range-
Product Overview
The 104242220 is a 20m audio/video Cable Assembly with 15-way VGA D-subminiature H/D plug to 15-way VGA D-subminiature H/D plug connection.
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial
66ft
Jacket Colour
Blue
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
20m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.4
