Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104-086-125Copy
Manufacturer Standard Lead Time8 weeks
Order Code2629671
Product RangeContractor Ultra-Thin HDMI Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.760 (CNY143.2388) |
| 10+ | CNY124.230 (CNY140.3799) |
| 25+ | CNY121.690 (CNY137.5097) |
| 100+ | CNY119.160 (CNY134.6508) |
| 250+ | CNY116.620 (CNY131.7806) |
| 500+ | CNY114.090 (CNY128.9217) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.76 (CNY143.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104-086-125Copy
Manufacturer Standard Lead Time8 weeks
Order Code2629671
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial4.1ft
Cable Length - Metric1.25m
Jacket ColourBlack
Product RangeContractor Ultra-Thin HDMI Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 104-086-125 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- High Speed HDMI plug to plug lead
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- Gold flashed overmoulded connectors
- Ideal for rack wiring
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 1.25 m
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
4.1ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
1.25m
Product Range
Contractor Ultra-Thin HDMI Series
Technical Docs (1)
Alternatives for 104-086-125
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0365
