Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No104-084-100Copy
Manufacturer Standard Lead Time24 weeks
Order Code2629670
Product RangeContractor Ultra-Thin HDMI Series
Your Part Number
49 In Stock
Need more?
24 Delivery in 3-4 Business Days(SG stock)
25 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.360 (CNY129.2268) |
| 10+ | CNY112.080 (CNY126.6504) |
| 25+ | CNY109.790 (CNY124.0627) |
| 100+ | CNY107.500 (CNY121.475) |
| 250+ | CNY105.220 (CNY118.8986) |
| 500+ | CNY102.930 (CNY116.3109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY114.36 (CNY129.23 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No104-084-100Copy
Manufacturer Standard Lead Time24 weeks
Order Code2629670
Product RangeContractor Ultra-Thin HDMI Series
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BHDMI Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangeContractor Ultra-Thin HDMI Series
SVHCNo SVHC (19-Jan-2021)
Product Overview
The 104-084-100 High Speed 4K HDMI plug-to-plug cable assembly is compliant with current HDMI high speed cable specifications. HDMI 2.0 compatible.
- Black 3.8mm OD ultra thin / ultra flexible cable
- Optimised for 1080p, 4K, 2K and WQXGA resolutions
- 36AWG / 0.127mm conductors
- Does not contain HEC Ethernet channel
- Length 1 m
Applications
High Speed Digital, Video & Vision, Consumer Electronics, Multimedia
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (19-Jan-2021)
Connector Type B
HDMI Plug
Cable Length - Metric
1m
Product Range
Contractor Ultra-Thin HDMI Series
Technical Docs (1)
Alternatives for 104-084-100
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0324
