Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No101-065-001Copy
Order Code2355382
Product RangeTour Grade Classic XKE Microphone Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.070 (CNY232.8591) |
| 10+ | CNY202.990 (CNY229.3787) |
| 25+ | CNY199.900 (CNY225.887) |
| 100+ | CNY193.650 (CNY218.8245) |
| 250+ | CNY189.780 (CNY214.4514) |
| 500+ | CNY185.910 (CNY210.0783) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.07 (CNY232.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-065-001Copy
Order Code2355382
Product RangeTour Grade Classic XKE Microphone Series
Technical Datasheet
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangeTour Grade Classic XKE Microphone Series
Product Overview
The 101-065-001 is a 3m audio/video Cable Assembly with 3-way XLR plug to 3-way XLR socket connection. Van Damme Tour grade classic XKE microphone cable terminated with neutrik NC3MXX male XLR and NC3FXX female XLR. Improved outer jacket ensures cable remains flexible in sub-zero temperatures. Close lapped copper screen for the best compromise between effective shielding and flexibility. It is a combination of silver-plated and plain ultra-pure oxygen free copper conductors for unsurpassed sound quality.
- Rugged, flexible assembly ideal for on stage use
- Hand wired in the UK using 3% silver solder
- Chuck type strain relief for excellent cable retention
- Rugged zinc die-cast shell
- Cage type female contact for low contact resistance and high signal integrity
Applications
Industrial, Audio, Imaging, Video & Vision
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
Tour Grade Classic XKE Microphone Series
Technical Docs (1)
Alternatives for 101-065-001
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2372
