Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVDC
Manufacturer Part No101-003-202Copy
Manufacturer Standard Lead Time9 weeks
Order Code2355396
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY198.530 (CNY224.3389) |
| 10+ | CNY181.200 (CNY204.756) |
| 25+ | CNY167.170 (CNY188.9021) |
| 100+ | CNY156.460 (CNY176.7998) |
| 250+ | CNY149.700 (CNY169.161) |
| 500+ | CNY144.740 (CNY163.5562) |
Price for:Each
Minimum: 1
Multiple: 1
CNY198.53 (CNY224.34 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-003-202Copy
Manufacturer Standard Lead Time9 weeks
Order Code2355396
Technical Datasheet
Connector Type A6.35mm (1/4") Mono Jack Socket
Connector Type B6.35mm (1/4") Mono Jack Socket
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Socket
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
6.35mm (1/4") Mono Jack Socket
Cable Length - Metric
5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.327
