Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5GCE4Copy
Manufacturer Standard Lead Time5 weeks
Order Code1712769
Your Part Number
1,109 In Stock
Need more?
1,109 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY3.140 (CNY3.5482) |
| 10+ | CNY2.700 (CNY3.051) |
| 100+ | CNY1.950 (CNY2.2035) |
| 500+ | CNY1.710 (CNY1.9323) |
| 1000+ | CNY1.450 (CNY1.6385) |
Price for:Each
Minimum: 5
Multiple: 5
CNY15.70 (CNY17.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoVAOL-5GCE4Copy
Manufacturer Standard Lead Time5 weeks
Order Code1712769
Technical Datasheet
LED ColourYellow
LED Case SizeT-1 3/4 (5mm)
Forward Current If20mA
Lens ShapeRound
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
LED Colour
Yellow
Forward Current If
20mA
Product Range
-
SVHC
No SVHC (21-Jan-2025)
LED Case Size
T-1 3/4 (5mm)
Lens Shape
Round
MSL
MSL 2 - 1 year
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000295
.jpg)