Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50SRFVWCopy
Manufacturer Standard Lead Time16 weeks
Order Code3216638
Product RangeFlexVolt PML50 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | CNY106.290 (CNY120.1077) |
| 250+ | CNY94.390 (CNY106.6607) |
| 500+ | CNY92.150 (CNY104.1295) |
Price for:Each
Minimum: 100
Multiple: 100
CNY10,629.00 (CNY12,010.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVCC / VISUAL COMMUNICATIONS COMPANY
Manufacturer Part NoPML50SRFVWCopy
Manufacturer Standard Lead Time16 weeks
Order Code3216638
Product RangeFlexVolt PML50 Series
Technical Datasheet
Operating Voltage28VDC
Mounting Hole Dia17.5mm
Forward Current If20mA
Product RangeFlexVolt PML50 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Operating Voltage
28VDC
Forward Current If
20mA
SVHC
No SVHC (21-Jan-2025)
Mounting Hole Dia
17.5mm
Product Range
FlexVolt PML50 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85414100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.058968
.jpg)